TE Connectivity AMPMODU 2mm Connector System Headers & Receptacles

TE Connectivity's (TE) AMPMODU 2mm Connectors System Headers and Receptacles offer a maximum 2A current rating, 125VAC operating voltage rating, and 3 to 20 positions. These breakaway headers and board-to-board receptacles occupy 38% less space than traditional 2.54mm centerline products. AMPMODU connectors are designed for use across multiple industry segments where space constraints are of particular concern. TE AMPMODU 2mm Connectors System Headers and Receptacles are ideal for programmable logic controllers (PLC), servo drives, industrial controls, and material handling applications.

Applications

  • PLC
  • Servo drives
  • Industrial controls
  • Material handling
  • Instrumentation and test equipment
  • Building automation

Specifications

  • 1 or 2 rows
  • 3 to 20 positions
  • 2A current rating
  • 125VAC voltage rating
  • Termination Style
    • SMD/SMT
    • Through hole

Videos

Đã phát hành: 2019-12-04 | Đã cập nhật: 2025-03-17