Texas Instruments ADS8588H/ADS8598H Simultaneous-Sampling ADCs
Texas Instruments ADS8588H/ADS8598H Simultaneous-Sampling ADCs offer an integrated data acquisition (DAQ) system based on a consecutive approximation (SAR) Analog-to-Digital Converter (ADC). The ADS8588H/ADS8598H achieves a maximum throughput of 500kSPS per channel by simultaneously sampling all input channels. Features include a complete analog front-end for each channel with a programmable gain amplifier (PGA) plus a high input impedance of 1MΩ, a low-pass filter, an input clamp, and an ADC input driver.Additionally, the device has a buffer to drive the ADC through a low-drift, precision reference. The ADC can be used with various host controllers using a flexible digital interface supporting serial, parallel, and parallel byte communication. Using a single 5V supply, the ADS8588H/ADS8598H can be configured to accept ±10V or ±5V true bipolar inputs.
The need for external driver circuits is eliminated through the high impedance allowing direct connection with sensors and transformers. The ADS8588H/ADS8598H meets the strict design requirements for many industrial automation and control applications through high performance, accuracy, and zero-latency conversions.
Features
- 16 Bit (ADS8588H) or 18 Bit (ADS8598H) ADC with integrated analog front-end
- 8 Channels simultaneous sampling
- ±10V and ±5V Pin-programmable bipolar inputs
- 1MΩ High input impedance
- 2.3V to 5V I/O supply, 5V analog supply
- Overvoltage input clamp with 9kV ESD
- Low-drift, on-chip reference (2.5V) and buffer
- 500kSPS Max throughput on all channels performance
- Over temperature performance:
- 3ppm/°C Max offset drift
- 6ppm/°C Gain drift
- On-chip digital filter for oversampling
- Flexible parallel, byte, and serial interface
- –40°C to +125°C Temperature range
- LQFP-64 Package
Applications
- Monitoring and control for power grids
- Protection relays
- Multi-phase motor controls
- Industrial automation and controls
- Multichannel data acquisition systems
Đã phát hành: 2017-12-05
| Đã cập nhật: 2022-07-20