Texas Instruments CAPTIVATE-BSWP Demonstration Board

Texas Instruments CAPTIVATE-BSWP Demonstration Board is a CapTIvate™ button, slider, wheel, and proximity demonstration board. This board is a simple evaluation platform for self-capacitance capacitive touch sensors in various configurations. The sensor panel demonstrates low-power design principles for battery-powered applications and showcases MSP430™ CapTIvate MCUs wake-on-proximity state machine feature. The Texas Instruments CAPTIVATE-BSWP panel demonstrates the high slider and wheel sensor resolution achievable with self-capacitance sensors.

Features

  • Interfaces to MSP430 CapTIvate ecosystem MCU boards, like the CAPTIVATE-FR2633
  • 16 capacitive touch elements, including eight buttons, one 3-element wheel, one 4-element slider, and one proximity sensor
  • Wake-on-proximity operation with 5µA average current

Kit Contents

  • CapTIvate MCU Board (i.e. CAPTIVATE-FR2633 or CAPTIVATE-FR2676) not included
Đã phát hành: 2019-04-30 | Đã cập nhật: 2023-10-30