Texas Instruments CAPTIVATE-FR2633 Evaluation Board

Texas Instruments CAPTIVATE-FR2633 Evaluation Board is designed for CapTIvate™ MSP430FR2633 MCU. This simple evaluation board evaluates capacitive touch and proximity sensors through plug-in sensor boards. The MCU board includes a 20-pin female debug connector for debugging the onboard MSP430FR2633 MCU and a 48-pin sensor panel connector for connecting to external capacitive-touch sensors. The Texas Instruments CAPTIVATE-FR2633 evaluation board has a partially filled out BoosterPack™ plug-in module header that enables limited LaunchPad™ and BoosterPack ecosystem support.

Features

  • Interfaces to CapTIvate ecosystem sensor panel boards like the CAPTIVATE-BSWP
  • 16 capacitive touch-enabled IOs available on the sensor panel connector
  • Limited BoosterPack module support
  • Provision for an external 2-pin power header that can be used to provide external power to the PCB
Đã phát hành: 2019-04-30 | Đã cập nhật: 2023-10-30