Texas Instruments DRV8932 Quad Independent Half-Bridge Drivers

Texas Instruments DRV8932 Quad Independent Half-Bridge Drivers provides four half-bridge drivers for industrial applications. The device can drive up to four solenoid loads, two DC motors, one stepper motor, or other loads. The output stage for each channel consists of N-channel power MOSFETs configured in a half-bridge. A simple PWM interface allows for an easy interface with the controller. The Texas Instruments DRV8932 operates from a single power supply and supports a wide input range from 4.5V to 33V. The DRV8932 can supply up to 1.5A peak or 1.05A RMS output current per channel (dependent on PCB design).

A low-power sleep mode is provided to achieve a low quiescent current draw by shutting down much of the internal circuitry. Internal protection functions are provided for undervoltage-lockout, overcurrent protection on each FET, short circuit protection, and overtemperature. Fault conditions are indicated by the nFAULT pin.

Features

  • Quad half-bridge driver
    • Can drive up to four solenoid loads, two DC motors, one stepper motor, or other loads
  • Integrated current sensing and regulation
  • 4.5V to 33V operating supply voltage range
  • Low RDS(ON) (900mΩ HS + LS at 24V, 25°C)
  • 1.5A maximum drive current at 24V, 25°C
  • Pin-to-pin compatible with
    • DRV8955 (48V, 330mΩ HS + LS)
    • DRV8935 (33V, 330mΩ HS + LS)
  • Configurable off-time PWM chopping
    • 7, 16, 24 or 32µs
  • Supports 1.8V, 3.3V, 5.0V logic inputs
  • Low-current sleep mode (2µA)
  • Spread-spectrum clocking for low electromagnetic interference (EMI)
  • Small package and footprint
  • Protection features
    • VM undervoltage lockout (UVLO)
    • Charge pump undervoltage (CPUV)
    • Overcurrent protection (OCP)
    • Thermal shutdown (OTSD)
    • Fault condition output (nFAULT)

Applications

  • Refrigerator damper and ice maker
  • Textile machines
  • Office and home automation
  • Factory automation and robotics
  • Gaming machines
  • Washers, dryers, and dishwashers
  • General-purpose solenoid loads

Simplified Schematic

Schematic - Texas Instruments DRV8932 Quad Independent Half-Bridge Drivers
Đã phát hành: 2020-12-01 | Đã cập nhật: 2024-10-02