Texas Instruments DRV8932PEVM Driver Evaluation Module (EVM)
Texas Instruments DRV8932PEVM Driver Evaluation Module (EVM) allows easy evaluation of the DRV8932 device. The DRV8932 integrates two N-channel power MOSFET H-bridges, integrated current sense, and regulation circuitry. The Texas Instruments DRV8932 device operates from a single power supply and supports a wide input supply range from 4.5V to 33V. A simple PWM control interface allows an external controller to drive the outputs.Features
- 4.2V to 33V operating voltage range
- Up to 1A peak current
- PWM control input interface
- Integrated current sense
Additional Resources
Đã phát hành: 2020-11-24
| Đã cập nhật: 2025-02-27