Texas Instruments MSP430F1xx Ultra-Low Power 16-bit Microcontrollers
Texas Instruments MSP430F1xx Ultra-Low Power 16-bit Microcontrollers are used for a wide range of applications, including consumer electronics, data logging applications, portable medical instruments, and more. The TI MSP430F1xx architecture combines a 16-bit RISC CPU, peripherals, and a flexible clock system that interconnects using a memory address bus (MAB) and memory data bus (MDB). Integrating a modern CPU with modular memory-mapped analog and digital peripherals results in an ideal solution for demanding mixed-signal applications.Features
- Up to 8MHz CPU speed
- 1.8-3.6V operation
- Up to 60kB Flash
- Up to 10kB RAM
- Wide range of high-performance analog and intelligent digital peripherals
- 5 ultra-low power modes of operation
- As low as: 0.1µA RAM retention
- 0.7µA real-time clock mode
- 200µA/MHz active
- Fast-wake-up from standby mode in <6µs
Applications
- Stepper motor controller
- Wireless mouse
- Electric meter
Block Diagram
Đã phát hành: 2018-08-20
| Đã cập nhật: 2025-04-16