Texas Instruments MSP430F5171 / MSP430F5172 16-bit Mixed Signal MCUs
Texas Instruments MSP430F5171/MSP430F5172 16-bit Mixed-Signal Microcontrollers are MSP430 MCUs with five low-power modes for extended battery life in portable measurement applications. TI MSP430F5171 MCUs feature two 16-bit high-resolution timers, universal serial communication interfaces, 32-bit hardware multiplier, on-chip comparator, three-channel DMA, 5V tolerant I/Os, and up to 29 I/O pins. MSP430F5172 MCUs offer the same features as the MSP430F5171 along with a high-performance 10-bit analog-to-digital converter. These Texas Instruments MSP430 MCUs are ideal for use in a variety of applications, including analog and digital sensor systems, LED lighting, digital power supply, motor control, remote controls, thermostats, digital timers, and hand-held meters.Features
- 1.8V to 3.6V Low Supply Voltage Range
- Ultralow Power Consumption
- 180µA/MHz Active Mode (AM)
- 1.1µA Standby Mode (LPM3 WDT Mode, 3V)
- 0.9µA Off Mode (LPM4 RAM Retention, 3V)
- 0.25µA Shutdown Mode (LPM4.5, 3V)
- Wake-Up From Standby Mode in Less Than 5µs
- 16-Bit RISC Architecture, Extended Memory, 40ns Instruction Cycle Time
- Flexible Power Management System
- Fully Integrated LDO With Programmable Regulated Core Supply Voltage
- Supply Voltage Supervision, Monitoring, and Brownout
- Unified Clock System
- FLL Control Loop for Frequency Stabilization
- Low-Power/Low-Frequency Internal Clock Source (VLO)
- Low-Frequency Trimmed Internal Reference Source (REFO)
- 32kHz Crystals (XT1)
High-Frequency Crystals up to 25MHz (XT1)
- Hardware Multiplier Supporting 32-Bit Operations
- Three Channel DMA
- Up to twelve 5V Tolerant Digital Push/Pull I/Os With Up to 20mA Drive Strength
Applications
- Analog & digital sensor systems
- LED lighting
- Digital power supply
- Motor control
- Remote controls
- Thermostats
- Digital timers
- Hand-held meters
Block Diagram
Đã phát hành: 2012-02-15
| Đã cập nhật: 2025-04-16