Texas Instruments TPS2372-3EVM-757 Evaluation Module

Texas Instruments TPS2372-3EVM-757 IEEE802.3bt Type 3 PoE PD Evaluation Module encompasses design and reference circuitry to demonstrate the TPS2372. The TPS2372 is a IEEE802.3bt Type 3 PoE PD controller suitable for high-power 60W PoE lighting solutions. The TPS2372-3EVM-757 contains input and output power connectors and an array of onboard test points for circuit evaluation.

Features

  • IEEE802.3bt compliant PoE PD
  • Automatic MPS
  • Inrush delay
  • AutoClass

Applications

  • Power-over-Ethernet (PoE) lighting
  • Internet of Things (IoT)
Đã phát hành: 2018-08-13 | Đã cập nhật: 2023-10-13