Texas Instruments UCC23313/UCC23313-Q1 Isolated Gate Drivers

Texas Instruments UCC23313/UCC23313-Q1 Isolated Gate Drivers are designed for IGBTs, MOSFETs, and SiC MOSFETs, with a 4.5A source, a 5.3A sink peak output current, and a 3.75kVRMS basic isolation rating. The UCC23313/UCC23313-Q1 has a high supply voltage range of 33V and allows the use of bipolar supplies to drive IGBTs and SiC power FETs effectively. The UCC23313/UCC23313-Q1 can drive low- and high-side power FETs.

The UCC23313/UCC23313-Q1 offers key features and characteristics that significantly enhance performance and reliability over standard optocoupler-based gate drivers while maintaining pin-to-pin compatibility in schematic and layout design. Performance highlights include high common-mode transient immunity (CMTI), low propagation delay, and small pulse width distortion. This tight process control results in a small part-to-part skew. The input stage is an emulated diode (ediode) which means long-term reliability and improved aging characteristics compared to traditional LEDs.

The UCC23313/UCC23313-Q1 isolated gate drivers are ideal for use in all types of motor drives, solar inverters, industrial power supplies, and appliances. The higher operating temperature of –40°C to +150°C opens up opportunities for applications not previously able to be supported by traditional optocouplers. The Texas Instruments UCC23313-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • 3.75kVRMS single channel isolated gate driver with opto-compatible input
  • Pin-to-pin, drop-in upgrade for optoisolated gate drivers
  • 4.5A source, 5.3A sink, peak output current
  • 14V to 33V output driver supply voltage
  • Rail-to-rail output
  • 105ns (maximum) propagation delay
  • 25ns (maximum) part-to-part delay matching
  • 35ns (maximum) pulse width distortion
  • 150kV/µs (minimum) common-mode transient immunity (CMTI)
  • Isolation barrier life >50 Years
  • 13V reverse polarity voltage handling capability on the input stage
  • Stretched SO-6 package with >8.5mm creepage and clearance
  • Operating junction temperature, TJ: –40°C to +150°C
  • Safety-related certifications (Planned):
    • 6000VPK basic isolation per DIN V VDE V0884-11: 2017-01
    • 3.75kVRMS isolation for 1 minute per UL 1577
    • CQC certification per GB4943.1-2011

Applications

  • Industrial motor-control drives
  • Industrial power supplies, UPS
  • Solar inverters
  • Induction heating

Functional Block Diagram

Block Diagram - Texas Instruments UCC23313/UCC23313-Q1 Isolated Gate Drivers
Đã phát hành: 2019-10-18 | Đã cập nhật: 2024-01-08