Toshiba Washing/Drying Machine Applications
Toshiba Washing/Drying Machine Applications are a group of products designed for efficiency in washer and dryer applications. The devices include the TB6575FNG Toshiba CMOS Integrated Circuit for sensorless commutation and PWM current control for 3-phase full-wave BLDC motors. The TA75S393F Single Voltage Comparator is designed to operate from a single power supply. The TPH7R506NH Silicon N-channel MOSFET is fabricated with the latest Gen-8 trench MOS process to improve the efficiency of power supplies.Features
- TB6575FNG: Sensorless square-wave drive, three-phase DC brushless motor control
- 10V~30V DC development board power
- 10V~24V/0.5A~5A drive motor
- MOSFETs for the development board
- P-channel + N-channel MOSFET (choose and installation)
- TPD7210 + 6x N-channel MOSFET (typesetting reservation)
- Feature products are TB6575FNG, TA7805F, TA75S393F, TPH7R506NH, and TPCA8125
- MOSFET specs, encapsulation
- TPH7R506NG: N MOSFET, 60V/22A, SOP Advance
- TPCA8125: P MOSFET, -60V/25A, SOP Advance
- Anti-reverse circuit design on the development board, with RB095B-40
Block Diagram
Additional resources
Đã phát hành: 2020-06-22
| Đã cập nhật: 2024-11-18