Toshiba XPN12006NC Automotive U-MOSVIII-H MOSFETs

Toshiba XPN12006NC Automotive U-MOSVIII-H MOSFETs are AEC-Q101 qualified in a compact, thin TSON package. The XPN12006NC features low drain-source on-resistance, low leakage current, and an enhancement mode.

The Toshiba XPN12006NC U-MOSVIII-H Power MOSFETs are ideal for switching voltage regulators, DC-DC converters, motor drivers, and automotive applications.

Features

  • AEC-Q101 qualified
  • Small, thin package

Applications

  • Automotive
  • Switching voltage regulators
  • DC-DC converters
  • Motor drivers

Specifications

  • RDS(ON)=9.8mΩ (typ.) (VGS=10V) low drain-source on-resistance
  • IDSS=10µA (max) (VDS=60V) low leakage current
  • Vth=1.5 to 2.5V (VDS=10V, ID=0.2mA) enhancement mode

Internal Circuit

Mechanical Drawing - Toshiba XPN12006NC Automotive U-MOSVIII-H MOSFETs
Đã phát hành: 2020-09-23 | Đã cập nhật: 2024-11-22