u-blox EVK-M8T Evaluation Kit

u-blox EVK-M8T Evaluation Kit is designed to evaluate and test the M8 positioning technology for timing/raw data applications. This eval kit features a built-in USB interface that provides both power supply and high-speed data transfer and eliminates the need for an external power supply. The EVK-M8T eval kit can be used with a PDA or a notebook PC, which makes them a perfect companion through all stages of design-in projects. This compact eval kit has a user-friendly interface and power supply, making it suited for use in laboratories, vehicles, and outdoor locations.

Features

  • Designed for evaluating and testing the M8 positioning technology
  • Built-in USB interface
    • Provides both power supply and high-speed data transfer
    • Eliminates the need for an external power supply
  • Can be used with a PDA or a notebook PC
  • Features a user-friendly interface and power supply

Kit Contents

  • Evaluation unit
  • USB cable
  • Active GPS/GLONASS/BeiDou antenna with 3m cable
  • Quick start card

Applications

  • Laboratories
  • Vehicles
  • Outdoor locations
Đã phát hành: 2020-11-19 | Đã cập nhật: 2024-12-31