Vishay / Dale IHLE-5050FH-5A High Current Inductors

Vishay / Dale IHLE-5050FH-5A High-Current Inductors with E-Field Shield are high-temperature inductors up to +155°C and include an integrated E-Shield for maximum electromagnetic interference (EMI) reduction. The E-Field Shield also eliminates the need for separate shielding. Vishay / Dale IHLE-5050FH-5A High-Current Inductors are AEC-Q200 qualified and provide excellent DC/DC energy storage up to 1MHz to 2MHz. The series is ideal for engine and transmission control units, diesel injection drivers, and more.

Features

  • Up to +155°C high temperature
  • Integrated E-Shield for maximum EMI reduction
  • Up to 1MHz to 2MH DC/DC energy storage - filter inductor applications up the self-resonant frequency (SRF)
  • Integrated E-Field Shield eliminates the need for separate shielding
  • 20dB E-Field reduction at 10mm measured vertically from the top-center of the device
  • AEC-Q200 qualified
  • Leading low DCR/μH
  • Handles high transient-current spikes without saturation
  • ≤100μm coplanarity of the four terminals

Applications

  • Noise suppression for motors
    • Windshield wipers
    • Power seats
    • Power mirrors
    • Heating and ventilation blowers
    • High-intensity discharge (HID) lamp lighting
  • Engine and transmission control units
  • Diesel injection drivers
  • DC/DC converters for entertainment / navigation systems
  • LED drivers

Infographic

Infographic - Vishay / Dale IHLE-5050FH-5A High Current Inductors

Dimensions In. (mm)

Mechanical Drawing - Vishay / Dale IHLE-5050FH-5A High Current Inductors
Đã phát hành: 2020-07-13 | Đã cập nhật: 2024-11-14