Vishay / Dale IHLE 5A Automotive Inductors

Vishay / Dale IHLE 5A Automotive Inductors are automotive-grade devices featuring integrated E-Field shields for reduction of EMI. Vishay / Dale IHLE 5A Automotive Inductors improve cost-effectiveness and save board space by eliminating the need for separate board-level Faraday shielding. This inductor family provides 20dB E-Field reduction at 1cm and serves high-temperature environments up to +155°C. The inductors also offer excellent DC/DC energy storage up to 1MHz to 2MHz.

Features

  • High temperature, up to +155°C
  • Integrated E-Shield for maximum EMI reduction
  • Excellent DC/DC energy storage up to 1MHz to 2MHz
    • Filter inductor applications up the SRF
  • 20dB E-Field reduction at 1cm
    • Measured vertically from top center of device
  • Integrated E-Field shield eliminates need for separate shielding
  • Lowest DCR/μH, in this package size
  • Handles high transient current spikes without saturation
  • AEC-Q200 qualified

Applications

  • Engine and transmission control units
  • Diesel injection drivers
  • DC/DC converters for entertainment / navigation systems
  • Noise suppression for motors
  • LED drivers

Infographic

Vishay / Dale IHLE 5A Automotive Inductors

Videos

Đã phát hành: 2021-03-05 | Đã cập nhật: 2022-03-11