Vishay AR1Fx Surface-Mount Fast Avalanche Rectifiers

Vishay AR1Fx Surface-Mount Fast Avalanche Rectifiers are ideal for general purpose rectification of power supplies, inverters, converters, and freewheeling diodes. This includes the consumer, automotive, and telecommunication industries. They feature a low profile package, making them ideal for automated placement. The rectifiers have fast switching for high frequency and a low reverse current.

Features

  • Low profile package
  • Ideal for automated placement
  • Glass passivated pellet chip junction
  • Fast switching for high frequency
  • Low reverse current
  • Meets MSL level 1, per J-STD-020; LF maximum peak of 260°C 
  • Wave and reflow solderable
  • AEC-Q101 qualified
    • Automotive ordering code: base P/NHM3
  • Compatible to SOD-123W package case outline

Applications

  • General-purpose rectification of power supplies
  • Inverters
  • Converters
  • Freewheeling diodes
Đã phát hành: 2020-12-10 | Đã cập nhật: 2020-12-18