Vishay AU1Fx Surface-Mount Ultrafast Avalanche Rectifiers

Vishay AU1Fx Surface-Mount Ultrafast Avalanche Rectifiers are ideal for general-purpose rectification of power supplies, inverters, converters, and freewheeling diodes. This includes the consumer, automotive, and telecommunication industries. Vishay AU1Fx Avalanche Rectifiers feature a low-profile package, making them ideal for automotive placement. The rectifiers have ultrafast recovery times and a low reverse current.

Features

  • Low-profile package
  • Ideal for automated placement
  • Glass passivated pellet chip junction
  • Ultrafast recovery times for high frequency
  • Low reverse current
  • Meets MSL level 1, per J-STD-020; LF maximum peak of +260°C
  • Wave and reflow solderable
  • AEC-Q101 qualified (Base P/NHM3 automotive ordering code)
  • Compatible with SOD-123W package case outline

Applications

  • General-purpose rectification of power supplies
  • Inverters
  • Converters
  • Freewheeling diodes

Specifications

  • 200V to 1kV reverse voltage
  • 1.5V or 1.85V forward voltage
  • 25A or 30A maximum surge current
Đã phát hành: 2020-12-10 | Đã cập nhật: 2025-01-08