Vishay / Dale IWTX Wireless Charging Transmitter Coils & Shields

Vishay / Dale IWTX Wireless Charging Transmitter Coils and Shields offer durable construction and high permeability shielding. These devices feature high-saturation powdered iron that is not affected by permanent locating magnets. Vishay / Dale IWTX coils and shields provide >70% efficiency at 19V input voltage when tested with WPC-compliant transmitter and receiver chipsets and an IWAS-4832FF-50 receiver. Typical applications include WPC-compatible and Qi wireless charging pads.

Features

  • Powdered iron-based, not affected by permanent locating magnets
  • Durable construction
  • High permeability shielding
  • Blocks charging flux from sensitive components or batteries
  • Magnetic saturation of 50% at 4000G
  • AEC-Q200 automotive certified

Applications

  • WPC-compatible charging pads
  • Qi wireless charging pads

Videos

Đã phát hành: 2019-05-21 | Đã cập nhật: 2024-09-23