Vishay / Beyschlag MCx Thin Film Chip Resistors

Vishay MCx Thin Film Chip Resistors feature TCR as low as ±10ppm/K to ±50ppm/K, with tolerance down to ±0.1% and ±0.25%. These devices operate at a temperature range of -55°C to +125°C or +150°C and meet EN 140401-801 standards. Vishay MCx Thin Film Chip Resistors are a green product and support lead-free soldering. Typical applications include industrial, telecommunication, medical equipment, and precision test and measuring equipment.

Features

  • Precision
    • ±10ppm/K to ±25ppm/K TCR
    • ±0.1% and ±0.25% tolerance of resistance
    • Superior overall stability: class 0.1 and 0.25
  • Professional
    • Class 0.5 overall stability
    • ±0.5% and ±1% tolerance of resistance
    • Rated dissipation P70 up to 0.4W for size 1206
  • Both types
    • IECQ-CECC approved to EN 140401-801
    • Green product
    • Supports lead-free soldering
    • -55°C to +125°C operating temperature range

Applications

  • Industrial
  • Telecommunication
  • Medical equipment
  • Precision test and measuring equipment
Đã phát hành: 2013-05-15 | Đã cập nhật: 2025-12-10