Vishay Semiconductors VEMD8081 Silicon PIN Photodiode
Vishay Semiconductors VEMD8081 Silicon PIN Photodiode offers high speed and enhanced sensitivity for visible light. This low-profile, surface-mount device includes a chip with a 5.4mm2 sensitive area, detecting visible and near-infrared radiation. Vishay Semiconductors VEMD8081 Silicon PIN Photodiode features a ϕ=±65° angle of half sensitivity, 350nm to 1100nm spectral bandwidth range, and a forward voltage of 2.3V to 3.3V. The VEMD8081 photodiode is designed for high-speed photodetectors and wearables.Features
- Surface-mount package type
- Top-view package form
- 4.8mm x 2.5mm x 0.48mm dimensions (L x W x H)
- Radiant-sensitive area of 5.4mm2
- 0.48mm low-profile package
- Enhanced sensitivity for visible light
- Suitable for visible and near-infrared radiation
- ϕ=±65° angle of half sensitivity
- 168h, MSL 3, according to J-STD-020 floor life
Applications
- High speed photodetectors
- Wearables
Videos
Basic Characteristics
Additional Resources
Đã phát hành: 2020-11-24
| Đã cập nhật: 2025-01-22