Vishay VEMD8082 Silicon PIN Photodiode

Vishay VEMD8082 Silicon PIN Photodiode is a high-speed and high-sensitive PIN photodiode with enhanced sensitivity for visible light. This low-profile Surface-Mount Device (SMD) houses a chip with a 6.0mm² radiant sensitive area that detects visible and near-infrared radiation. The VEMD8082 photodiode is available in 4.8mm x 2.5mm x 0.5mm dimensions. This silicon PIN photodiode features ±65° angle of half sensitivity (ϕ) and is suitable for visible and near-infrared radiation. Typical applications include wearables, health monitoring, and high-speed photodetectors.

Features

  • Package type: surface-mount
  • Package form: top view
  • Dimensions (L x W x H):
    • 4.8mm x 2.5mm x 0.5mm
  • 6mm² radiant sensitive area 
  • Enhanced sensitivity
  • Suitable for visible and near-infrared radiation
  • Compatible with infrared reflow solder process
  • ±65° angle of half sensitivity (ϕ) 
  • Floor life:
    • 168h, MSL 3, according to J-STD-020

Applications

  • Wearables
  • Health monitoring
  • High-speed photo detector

Package Dimensions

Mechanical Drawing - Vishay VEMD8082 Silicon PIN Photodiode
Đã phát hành: 2024-07-18 | Đã cập nhật: 2025-01-22