Vishay / Siliconix SIP121x microBUCK Synchronous Buck Regulators

Vishay / Siliconix SIP121x microBUCK Synchronous Buck Regulators are high-frequency current-mode constant on-time (CM-COT) synchronous buck regulators with integrated high-side and low-side power MOSFETs. The power stage is capable of supplying 3A, 4A, or 5A continuous current at 1.5MHz or 4MHz switching frequency. Vishay / Siliconix SIP121x regulators produce an adjustable output voltage to accommodate a variety of applications, including computing, consumer electronics, telecom, and industrial.

Features

  • 3A, 4A, or 5A continuous current at 1.5MHz or 4MHz switching frequency
  • Integrated high-side and low-side power MOSFETs

Applications

  • Computing
  • Consumer electronics
  • Telecom
  • Industrial

Videos

Đã phát hành: 2015-01-20 | Đã cập nhật: 2022-03-11