Vishay SiP12116DB microBUCK™ Evaluation Board

Vishay SiP12116DB microBUCK™ Evaluation Board allows the end-user to evaluate features and all functionalities of the SiP12116 synchronous buck regulators. The SiP12116 regulators are high-frequency Current-Mode Constant-On-Time (CM-COT) synchronous buck regulators with integrated high- and low-side power MOSFETs. The SiP12116DB evaluation board features a 4.5V to 15V input voltage range, 3A continuous output current, and 600kHz operational frequency. Typical applications include point-of-load regulation for low-power processors, network processors, low-voltage distributed power architectures (with 5V or 12V rails), computing, LAN/WAN, and high-density cards. 

Features

  • 4.5V to 15V input voltage
  • 3A continuous output current 
  • Adjustable output voltage down to 0.6V
  • 600kHz operational frequency 
  • 95% peak efficiency
  • Ultra-fast transient response
  • Stable with any capacitor (no external ESR network required)
  • Power saving scheme for increased light load efficiency
  • ±2% accuracy of VOUT setting
  • Cycle-by-cycle current limit
  • Fully protected with OTP, SCP, UVP, and OVP
  • PGOOD indicator

Applications

  • Computing, broadband, networking, LAN/WAN, optical, test and measurement
  • Low voltage, distributed power architectures with 5V or 12V rails
  • Point-of-load regulation for low-power processors, network processors, DSPs, FPGAs, and ASICs
  • A/V, high-density cards, storage, DSL, STB, DVR, DTV, and industrial PCs
Đã phát hành: 2020-04-13 | Đã cập nhật: 2024-12-18