Vishay VCNL4200-SB Sensor Board

Vishay VCNL4200-SB Sensor Board is designed to allow demonstration and evaluation of the VCNL4200 Long Distance Proximity and Ambient Light Sensor when used with the Vishay SensorXplorer™.

Vishay VCNL4200 Long Distance Proximity and Ambient Light Sensor combines long distance proximity detection up to 1.5m with Filtron™ technology in a compact 8mm x 3mm x 1.8mm surface-mount package. The VCNL4200 Sensor features a high power IR emitter, photo detectors for proximity and ambient light, a signal processing IC, and a 12-bit/16-bit ADC, while providing an interrupt function and supporting I2C bus communication interface for smart home, industrial, and office applications.

Đã phát hành: 2018-04-19 | Đã cập nhật: 2022-03-10