Vishay VEML6030-SB Sensor Board

Vishay VEML6030-SB Sensor Board allows for the demonstration and evaluation of the VEML6030 Ambient Light Sensor With I2C Interface, when used with the Vishay SensorXplorer™.

Vishay VEML6030 Ambient Light Sensor is a 16-bit, high-accuracy, Digital Sensor in a miniature transparent 2mm x 2mm package. The VEML6030 Sensor includes a high sensitive photodiode, a low noise amplifier, and a 16-bit A/D converter, and it supports an easy-to-use I2C bus communication interface and additional interrupt feature.

Đã phát hành: 2018-04-18 | Đã cập nhật: 2023-03-03