Würth Elektronik V-Chip SMT Aluminum Polymer Capacitors

Würth Elektronik V-Chip SMT Aluminum Polymer Capacitors are available in large capacitance, low-profile, and high ripple current variants. The large capacitance WCAP-PSLC modules feature 10µF to 2000µF capacitance with 20% capacitance tolerance. The low-profile WCAP-PSLP series offers a capacitance range of 4.7µF to 390µF and a height range of 5.5mm to 7.7mm. The high ripple current WCAP-PSHP capacitors provide a capacitance range of 6.8µF to 1200µF and ripple current as high at 5100mA. Würth Elektronik V-Chip SMT Aluminum Polymer Capacitors have a rated voltage from 6.3VDC to 100VDC. Applications include high-end power supplies, industrial computers, VGA cards, chargers, and digital set-top boxes.

Features

  • Low ESR over high-frequency range
  • 4.7µF to 2000µF capacitance range
  • ±20% capacitance tolerance rating
  • 6.3VDC to 100VDC rated voltage range
  • -55°C to +105°C operating temperature range
  • 2000h to 5000h endurance at +105°C
  • Recommended soldering: reflow

Applications

  • High-end power supplies
  • Industrial computers
  • VGA cards
  • Chargers
  • Digital set-top boxes
Đã phát hành: 2021-08-10 | Đã cập nhật: 2022-03-11