Würth Elektronik WCAP-PSHP Aluminum Polymer Capacitors

Würth Elektronik WCAP-PSHP Aluminum Polymer V-Chip SMT Capacitors offer an ultra-high permissible ripple current and low ESR over a high-frequency range. These devices have a V-Chip SMT mounting style and deliver 2000 hours to 5000 hours of service life at +105°C. They offer a capacitance range of 6.8µF to 1200µF with ±20% capacitance tolerance. The series has an operating temperature range of -55°C to +105°C. Würth Elektronik WCAP-PSHP Aluminum Polymer V-Chip SMT Capacitors are ideally suited for applications such as low ripple voltage at the switching converter, filtering, smoothing, and coupling.

Features

  • Ultra-high permissible ripple current
  • Low ESR over a high-frequency range
  • V-Chip SMT mounting style
  • 6.8µF to 1200µF capacitance range
  • ±20% capacitance tolerance
  • 2000h to 5000h endurance at +105°C
  • -55°C to +105°C operating temperature range
  • Reflow soldering recommended

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
Đã phát hành: 2015-09-01 | Đã cập nhật: 2022-03-11