Banner Engineering WLB72 Industrial LED Light Bars

Banner Engineering WLB72 Industrial LED Light Bars feature energy-efficient strip lights designed for use in paint and surface inspection tunnels. The WLB72 series offers models with Quick Disconnect (QD) connectors, which allow trouble-free installation. The lights provide a durable metal housing and an eye-shield window option for superior glare control. The Banner Engineering WLB72 Industrial LED Light Bars deliver 0V to 10V dimming for user customization and a "zebra-striping" effect for inspection applications. The lights enhance overall visibility and improve worker productivity in industrial applications, including motor vehicle, construction machinery, and aerospace manufacturing.

Features

  • Low total cost of ownership (TCO)
  • Provides reliable, maintenance-free operation
  • No bulb/ballast changes required throughout device lifespan
  • Eye shield window option for superior glare control
  • "Zebra striping" effect for inspection applications
  • Durable metal housing
  • Shatter-resistant window
  • Models with Quick Disconnect (QD) connectors provide trouble-free installation
  • Energy-efficient output
  • Dimmable to user preference

Applications

  • Paint and surface inspection tunnels
  • Motor vehicle manufacturing
  • Construction machinery manufacturing
  • Aerospace manufacturing

Specifications

  • 120VAC to 277VAC supply voltage range
  • 6800lm to 1300lm diffuse lumen range
  • 3800lm to 7600lm eye shield lumen range
  • Galvanized steel with corrosion-resistant polyester powder coat
  • Polycarbonate window and end caps
  • IP20 environmental rating
  • CE, cULus, and UKCA certified
  • -40°C to +50°C operating temperature range

Application Overview

Đã phát hành: 2024-01-31 | Đã cập nhật: 2025-01-22