Banner Engineering WLC60 Heavy-Duty Strip Light Solutions

Banner Engineering WLC60 Heavy-Duty Strip Light Solutions are designed to operate in harsh environments and can withstand high-pressure washdowns and exposure to coolants and detergents. Banner WLC60 Heavy-Duty Lights are oil-, chemical-, and water-resistant with IP67, IP68g, and IP69K ratings. These light solutions are resistant to vibration and shock and are easy to install with a wide variety of mounting options.

Features

  • Oil-, chemical-, and water-resistant with IP67, IP68g, and IP69K ratings
  • High brightness paired with advanced glare-reducing optics
  • Easy to install with a wide variety of mounting solutions
  • Resistant to vibration and shock
  • 12VDC to 30VDC input voltage
  • Integral 4-pin M12 Euro-style Quick Disconnect connector
  • Four discrete intensity level settings
  • Available with stainless steel or nickel-plated aluminum housing

Applications

  • CNC machines
  • Industrial lighting
  • Quality control
  • Machine safety
Đã phát hành: 2025-01-23 | Đã cập nhật: 2025-12-12