Bergquist Company Data Center Applications
Bergquist Company Data Center Applications feature advanced materials that help with thermal management, long-term reliability, and stress protection. Data center speeds and volumes are growing as analytics, artificial intelligence (AI), and high-performance computing go mainstream. This increased demand is causing next-generation data centers to run hotter, and this heat can degrade performance. Bergquist Company designs and manufactures component-level thermal management and stress protection products, which help meet these heightened performance requirements.
Thermal GAP PAD® Materials
GAP PAD Family Microsite
TGP HC3000 Series, 3W/m-K, High Compliance Soft
TGP HC5000 Series, 5W/m-K, Highly Conformable Soft
TGP 3000ULM Series, 3W/m-K, Extremely Soft
TGP 3500ULM Series, 3.5W/m-K, Extremely Soft
TGP 6000ULM Series, 6W/m-K, Extremely Soft
TGP 7000ULM Series, 7W/m-K, Extremely Soft
TGP 10000ULM Series, 10W/m-K, Extremely Soft
TGP 12000ULM Series, 12W/m-K, Extremely Soft
Thermal Phase Change Materials
Hi-Flow THF 1600G Series, 1.6W/m-K
Hi-Flow THF 5000UT Series, 5.3W/m-K
Thermally Conductive Adhesives
Liqui-Bond TLB 400SLT Series, 4W/m-K
Liqui-Bond TLB EA1800 Series, 1.8W/m-K
Liqui-Bond TLB SA3500 Series, 3.5W/m-K
Videos
Application Example
Application Areas
Đã phát hành: 2024-04-22
| Đã cập nhật: 2024-07-05