Diodes Incorporated PI3DPX1205A DP-Alt Type-C Linear ReDriver™

Diodes Incorporated PI3DPX1205A Type-C Linear ReDriver™ is the DisplayPort Alt Mode (DP-Alt 1.4) 6:4 active mux linear ReDriver supporting DP Link-Training transparent for a source-side application. This device complies with the VESA DP Alt 1.4 (8.1Gbps) and USB 3.1 Gen 2 (10Gbps) industry standards. Diodes Incorporated PI3DPX1205A feature receiver equalization, flat gain, and -1dB compression output swing for each DP / USB mode. This non-blocking linear ReDriver provides 2x better additive jitter performance than the other conventional CMOS ReDrivers. Typical applications include notebooks, desktop PCs, tablets, docking, and embedded systems.

Features

  • Flexible DP 1.4 / USB 3.1 Gen 2 Type-C switching DP-alt output
  • Latency-free DisplayPort ReDriver for variable video frame rate control
  • DP 1.4 (8.1Gbps) and USB3.1 Gen 2 (10Gbps) standard compliant
  • Automatic lane and D3 sleep state control through DP Aux Link Training listening
  • Receiver equalization, flat gain, and -1dB compression output swing for each DP / USB mode
  • Non-blocking and no-latency linear Re-Driving with transparent DisplayPort Link Training support
  • Doubled signal integrity performance than CMOS-based ReDrivers
  • Built-in control logic for Type-C plug/unplug normal and flipping orientations
  • Auto power saving with USB power-down features
  • Slave I2C mode speeds up to 1MHz
  • Available in Pb-free TQFN (ZLB40) package (4mm x 6mm)

Applications

  • Notebooks
  • Desktop PCs
  • All-in-One (AIO) PCs
  • Tablets
  • Docking
  • Embedded systems

Block Diagram

Block Diagram - Diodes Incorporated PI3DPX1205A DP-Alt Type-C Linear ReDriver™
Đã phát hành: 2018-04-24 | Đã cập nhật: 2022-09-22