Diodes Incorporated USB 3.0 ReDriver™ ICs

Diodes Incorporated USB 3.0 ReDriver™ ICs regenerate signals to boost the signal quality of high-speed interfaces. Faster signal frequencies leave designers with less signal margin to design reliable, high-performance systems. Using equalization, pre-emphasis, and other technologies, a Redriver IC can adjust and correct for known channel losses at the transmitter and restore signal integrity at the receiver. This results in an eye pattern at the receiver with the margins required to deliver reliable communications with low Bit Error Rates (BER).

Based on signal conditioning technology, these Redriver ICs offer better performance than protocol-based signal repeaters, which act as an endpoint that must terminate and retransmit the signal, thus introducing delay and added system cost.  In addition, redrivers minimize jitter by conditioning and passing signals through the physical layer.

Features

  • Superior signal quality, low jitter, and low attenuation
  • Low crosstalk
  • Low power operation and efficient power consumption
  • Highly configurable
  • Multi-port and multi-protocol
  • Wide range of package options

Applications

  • USB 3.0 peripherals such as consumer/storage devices, printers, or USB 3.0 capable hubs and repeaters
  • Smartphones and tablets
  • Active cables
  • Notebook platforms
  • Desktop and AIO platforms
  • Docking stations

Videos

Application Diagram

Diodes Incorporated USB 3.0 ReDriver™ ICs
Đã phát hành: 2020-02-28 | Đã cập nhật: 2024-07-26