Littelfuse 1210L Series Resettable PPTC Fuses

Littelfuse 1210L Series Resettable PPTC Fuses offer a 60mΩ to 50Ω resistance range, 6VDC to 90VDC voltage range, and a compact design. The 1210L series features a compact design to save board space, low resistance, fast response to fault currents, and is compatible with high-temperature solders. These fuses from Littelfuse provide surface-mount overcurrent protection for applications where space is at a premium and resettable protection is desired. The 1210L series is suitable for disk drives, mobile phones, USB peripherals, and game console port protection.

Features

  • Fast response to fault currents
  • Compact design saves board space
  • Low resistance
  • Low profile
  • Compatible with high-temperature solders

Applications

  • USB peripherals
  • Disk drives
  • CD-ROMs
  • PC motherboards - plug-and-play protection
  • Mobile phones - battery and port protection
  • PDAs / digital cameras
  • Game console port protection

Specifications

  • 60mΩ to 50Ω resistance range
  • 6VDC to 90VDC voltage range
  • Surface-mount design
  • -40°C to +85°C operating temperature range
  • RoHS compliant
  • Lead free
  • Halogen free
Đã phát hành: 2022-06-09 | Đã cập nhật: 2023-11-07