METZ CONNECT Featured Products
SM99S Fixed Terminal Blocks
Offers a compact design and spring-cable terminals in SMT and THR versions.
PR20C Board-to-Board Connectors
Offers a 1A rated current, a 2mm centerline, and 2- to 40-pole designs.
PR20B Board-to-Board Connectors
Features a 1.27mm centerline, a 0° or 90° orientation, and a single- or dual-row design.
PR202 Board-to-Board Connectors
THR solderable and features a single- or dual-row design with either 0° or 90° connection direction.
PM20B Board-to-Board Connectors
Designed for a compact, flexible, and safe printed circuit board (PCB) connection.
ASM01 Terminal Blocks
SMT solderable and feature a spring clamp design and a 0° vertical connection.
PR043 Terminal Blocks
Offers a 3.50mm centerline and two connection directions: vertical 0° and horizontal 90°.