Murata DK1 X/Y Class SMD Ceramic Capacitors
Murata DK1 Series are general-purpose, resin molded, surface mount, type IEC 60384-14 Y1 class safety certified ceramic capacitors for low-profile power supplies. The capacitor uses a structure of plate-shaped terminals on a disc-shaped ceramic dielectric placed within a plastic mold to reduce the terminal thickness. The capacitors are ideal for all AC-DC switching power supplies where a low profile is sought for compact AV equipment, LED illumination, or 1U rack-mounted equipment. The ceramic capacitors can be used as Class X or as Class Y capacitors for Class 2 power supplies and as a capacitor for primary and secondary couplings. The Murata DK1 capacitors contribute to the downsizing and lower profiles of power supply equipment.Specifications
- -40°C to +125°C operating temperature range
- 11.4mm x 6.0mm x 2.5mm dimensions (L x W x T)
- 6000MΩ or more insulation resistance
- RoHS compliant
Videos
Đã phát hành: 2017-06-27
| Đã cập nhật: 2025-06-24