Airgain NL-AB-RPI Skywire® Raspberry Pi NB-IoT Adapter

Airgain NL-AB-RPI Skywire® Raspberry Pi NB-IoT Adapter enables a small but powerful computer deployment almost anywhere. By combining the Raspberry Pi cellular adapter with Airgain’s end-device-certified NimbeLink cellular modem, users can quickly bring cellular connectivity to a Raspberry Pi anywhere there is a cellular connection. NL-AB-RPI connects directly to the UART or a USB cable. The Airgain NL-AB-RPI Raspberry Pi adapter is compatible with Raspberry Pi 2B, 3B, Zero, Zero W, and Compute Module 3 with Compute Module 3 I/O board.

Features

  • Add cellular connectivity to your Raspberry Pi development environment without worrying about carrier certifications
  • Compatible with Raspberry Pi 2B, 3B, Zero, Zero W, and Compute Module 3 with Compute Module 3 I/O board
  • Connect sensors using two onboard Grove sensor interfaces
  • Airgain’s optional bundled, no-contract cellular data plans are easy and affordable
  • Low-cost NimbeLink cellular modem connection
  • Supports all NimbeLink Modems
  • Supports both UART and USB connections
  • Application notes and example code available
  • Schematic and PCB design files are available for easy customization and integration into end products
  • RoHS compliant

Specifications

  • 4x PCB layers
  • 1.6mm PCB thickness
  • 2x external antenna ports
  • 5V typical input voltage via a 2.1mm DC barrel jack
  • 65.9mm x 78mm x 23.4mm in dimension

Block Diagram

Block Diagram - Airgain NL-AB-RPI Skywire®  Raspberry Pi NB-IoT Adapter

Videos

Đã phát hành: 2023-08-04 | Đã cập nhật: 2025-09-10