Bourns SRP0310F Shielded Power Inductors
Bourns SRP0310F Shielded Power Inductors feature a compact 3.3mm x 3.1mm footprint with a low 0.8mm profile and flat wire construction that reduces DC resistance (DCR) to as low as 22.5mΩ (typical) for improved efficiency. These inductors offer a 0.47µH to 10µH inductance range with ±20% tolerance, 1.25A to 6A heating current, and 1.5A to 7A saturation current. The modules are constructed with a metal alloy powder core and shielded construction for low radiation and low buzz noise. Bourns SRP0310F Shielded Power Inductors are also halogen free and RoHS compliant. Typical applications include DC-DC converters and power supplies in consumer, industrial, and telecom electronics.Features
- Shielded construction – low radiation
- Compact footprint with low 0.8mm profile
- Metal alloy powder core
- High saturation current
- Low DCR
- Low buzz noise
- Flat wire construction reduces DCR to as low as 22.5mΩ (typical), resulting in improved efficiency
- Halogen free
- RoHS compliant
Applications
- DC-DC converters
- Power supplies in consumer, industrial, and telecom electronics
Specifications
- 3.3mm x 3.1mm x 0.8mm dimensions
- 0.47µH to 10µH inductance range
- ±20% inductance tolerance
- 1.25A to 6A heating current Irms
- 1.5A to 7A saturation current Isat
- Moisture sensitivity level (MSL) 1
- -40°C to +125°C operating temperature range (temperature rise included)
Dimensions
Electrical Schematic
Đã phát hành: 2024-10-31
| Đã cập nhật: 2024-11-03