MEAN WELL DDR DIN-Rail DC-DC Converters

MEAN WELL DDR DIN-Rail DC-DC Converters are designed for fast, convenient, and easy installation onto TS-35/7.5 or TS-35/15 DIN rails. This family of converters is suitable for industrial control, automation, and communication systems, with options to meet both railway and ITE safety standards. MEAN WELL DDR DIN-Rail DC-DC Converters include protections such as short-circuit, overload, overvoltage, input reverse polarity, and input undervoltage.

Features

  • Ultra-slim widths
  • Fanless design, cooling by free air convection
  • 4KVDC IP-OP reinforced isolation
  • LED power indicator
  • Suitable for TS-35/7.5 or TS-35/15 DIN rails
  • Short-circuit, overload, overvoltage, input reverse polarity, and input undervoltage protection

Applications

  • Industrial control systems
  • Semiconductor fabrication equipment
  • Factory automation
  • Electromechanical
  • Wireless networks
  • Telecom or datacom systems

Videos

Đã phát hành: 2018-04-18 | Đã cập nhật: 2023-02-22