MEAN WELL NTS-750 750W True Sine Wave DC-AC Power Inverters
MEAN WELL NTS-750 750W True Sine Wave DC-AC Power Inverters are compact and lightweight devices providing true sine wave output (THD <3%). These highly reliable off-grid inverters feature microcontroller (MCU) control and streamlined control circuitry that quickly responds to environmental changes and improves reliability. MEAN WELL NTS-750 750W True Sine Wave DC-AC Power Inverters feature 1500W peak power, a quality fan with low acoustic noise, and an adjustable AC output voltage and frequency. The series operates over a -25°C to +70°C temperature range and includes complete protection features. NTS-750 is ideal for use in a variety of residential, commercial, marine, automotive, mine, and construction site applications.Features
- Lightweight, compact size
- True sine wave output (THD <3%)
- Up to 1500W high surge power
- 750W output power
- Protections
- Input
- Reverse polarity
- DC low alarm
- DC low shutdown
- Overvoltage
- Output
- Short circuit
- Overload
- Over-temperature
- Input
- Temperature-controlled cooling fan
- AC output voltage and frequency selectable by DIP switch
- <1.5W no-load dissipation at standby saving mode
- Power ON-OFF remote control
- Front panel indicator for operation status
- -25°C to +70°C operating temperature range
- Battery over-discharge protection (low-voltage disconnect)
- Suitable for lead-acid or li-ion batteries
- Remote controller and pull handle accessories available
- Conformal coating
- Three-year warranty
Applications
- Home and office appliances
- Power tools
- Portable equipment
- Vehicles
- Yachts
- Off-grid solar power systems
- Wireless networks
- Telecom or datacom systems
AC Power Backup Systems for Elevators
Videos
Additional Resources
Đã phát hành: 2021-04-22
| Đã cập nhật: 2022-10-17