MEAN WELL SLD-150 150W LED Drivers

MEAN WELL SLD-150 150W LED Drivers offer a wide input range of 120VAC to 305VAC, <0.5W no-load power consumption, and up to 93% efficiency. These ultra-slim, linear-type LED drivers feature class II plastic housing, an insulated design, and 12V/24V output for LED light strips. The SLD-150 drivers provide a 56V output model that covers the 30V to 56V voltage range for use with LED light boards. The safety extra low voltage (SELV) and isolated circuit design make this series a safer indoor LED driver, while the SLD-150 series meets EN61347, EN60335-1 household electrical safety regulations. MEAN WELL SLD-150 150W LED Drivers include many protections, including short circuit, overvoltage, overload, and overtemperature.

Features

  • Constant voltage and constant current mode output
  • Constant power mode output
  • Design with class II and SELV
  • Slim and compact housing design
  • Built-in active PFC design
  • Protections
    • Short circuit
    • Overvoltage
    • Overload
    • Overtemperature

Applications

  • Strip lighting
  • Decoration lighting
  • Cabinet lighting
  • Signage and display
  • Cove lighting
  • Household device lighting

Specifications

  • 12V/24V output ratings
  • 56V constant power mode output
  • 120VAC to 305VAC input range with PFC function
  • BS EN/EN61347/EN60335-1 compliant
  • <0.5W no-load power consumption
  • 6.3A to 12A rated current
  • Up to 93% efficiency
  • 22mm height
Đã phát hành: 2023-03-17 | Đã cập nhật: 2023-03-24