- Trang chủ
- Sản phẩm mới nhất
- Mới theo Nhà sản xuất
- Molex
- Easy-On FFC/FPC Connectors - Molex
Molex Easy-On FFC/FPC Connectors
Molex Easy-On FFC/FPC Connectors are ideal for tight-packaging applications and come in various pitch options, and include features to meet a wide variety of space and usage needs for applications in all markets. Molex Easy-On FFC/FPC Connectors are available with push and flip-style actuators, which are pre-assembled covers that secure the connection between the FFC/FPC and the connector terminals. Molex is continually developing lower-profile and higher-density versions to meet the downsizing needs of electronic equipment makers.
Videos
Featured Connectors
Molex Easy-On FFC/FPC FS19 Tin-Bismuth Connectors
Designed to integrate seamlessly with a range of cable types, extensive variety of circuit counts.
Molex 1.0mm FFC/FPC Connectors
Provide low profile alternative to wire-to-board versions while saving 30% in comparative costs.
Molex Easy-On 0.20mm FPC Connectors
Ideal for tight packaging applications, offers an overall compact size for maximum space savings.
Molex 0.25mm Pitch Easy-On FPC Connectors
Offers a 50V voltage rating, 50MΩ insulation resistance, and 150VAC dielectric withstanding voltage.
Molex LA75 0.3mm-Pitch FPC Connectors
Designed for tight-packaging applications and offers simplified cable assembly and retention.
Molex 0.30mm Easy-On FPC Connectors
0.30mm pitch SMT cable connector provides easy insertion and a stable connection.
Molex FD4P Easy-On FFC / FPC Connectors
High-density 0.40mm pitch connectors that can cover up to 120 circuits.
Molex 0.50mm Easy-On Front-Flip FFC/FPC Connectors
Actuator rotates back 115° to provide a wide access area for cable insertion/extraction
Molex Easy-On FFC/FPC One-Touch Connectors
Single-step mating, auto lock-nail mechanism, and high retention force for a reliable connection.
Molex Easy-On FFC/FPC FD19 Connectors
Versatile dual-contact connectors that meet temperature requirements up to +150°C.
Molex Easy-On FFC/FPC FlexiSnap-15 Connectors
Feature a one-touch locking mechanism with a secure locking nail design for reliable operation.
Related Products
Molex Premo-Flex FFC Jumpers
Delivers flexibility and performance with various pitch sizes, cable lengths, and thicknesses.
Molex Đầu nối Flexi-Latch +
Designed to meet industry standards and streamline assembly.
Related Solutions
Molex AI & ML Solutions
Provide real-time analytics to transportation, smart agriculture, and data/computing industries.
Molex Miniaturization Solutions
Offers space savings, high-density signals, and durability, ideal for a vast array of applications.
Molex Premo-Flex Cable & Easy-On Connector Solutions
Complete flat flexible connectivity solution with 0.25mm, 0.30mm, 0.50mm, and 1.00mm pitch options.
- Molex