Neutron Controls ZipMunk™ IoT Kit

Neutron Controls ZipMunk™ IoT Kit is an Infineon-based solution for motor and LED lighting along with voice processing via cloud connectivity. The ZipMunk IoT Kit integrates the Infineon XMC™ Arm® Cortex®-M0 based microcontroller, three IFX007T NovalithIC™ MOSFET half-bridge for motor control, and a BSSN306N OptiMOS™ 2 small-signal MOSFET for LED lighting. In combination with a WiFi/BT module from Inventek™ and vocoder from CML Microcircuits, these devices explore cloud-connected voice features securely by utilizing the Infineon OPTIGA™ Trust M SLS32AIA security chip.

The Neutron Controls ZipMunk IoT Kit is designed to evaluate the capabilities of securely connecting to IoT services enabling edge control and automation with effortless capturing of audio for processing in the cloud.

Features

  • XMC1404 (Arm Cortex-M0 based) Microcontroller, VQFN64 data rates up to 200kbps
  • 3 x IFX007T NovalithIC for brushed and brushless DC motor control
  • BSS306N OptiMOS for LED control
  • OPTIGA Trust M for security
  • CMX655D vocoder from CML Microcircuits
  • Cypress based Wi-Fi/BT module from Inventek
  • CAN interface for data
  • XENSIV™ IM69D130 digital MEMS microphone

Applications

  • BLDC motor control
  • LED lighting
  • Digital audio/voice recording
  • Cloud connected control and monitoring

Kit Contents

  • ZipMunk IoT board
  • Power adaptor
  • BLDC motor
  • LED module
  • Debugger probe
Đã phát hành: 2021-03-09 | Đã cập nhật: 2022-03-11