onsemi NCD98010 12-Bit SAR ADC
onsemi NCD98010 12-Bit SAR Analog-to-Digital Converter (ADC) provides a low-power solution using a capacitor-based SAR architecture. This ADC offers an unsigned output. The NCD98010 ADC features nanowatt power consumption, 2MSPS sampling rate, and a fully differential input. This ADC is optimized for low power and speed and achieves a sample rate of 2MSPS while consuming less than 1mW of power. The NCD98010 ADC incorporates the SPI-compatible interface that provides a straightforward data-acquisition method. Typical applications include low-power data acquisition, battery-powered equipment, level sensors, ultrasonic flow meters, motor controls, wearable fitness, portable medical equipment, and glucose meters.Features
- Low power solution for ADC applications
- Capacitor-based SAR architecture
- Provides unsigned output
- Optimized for low power and speed
- Nanowatt power consumption
- 2MSPS sampling rate
- Fully differential input
- Pre-calibrated
- SPI interface
- Small package size
Applications
- Low-power data acquisition
- Battery-powered equipment
- Level sensors
- Ultrasonic flowmeters
- Motor controls
- Wearable fitness
- Portable medical equipment
- Glucose meters
Additional Resource
Block Diagram
Đã phát hành: 2020-06-08
| Đã cập nhật: 2024-06-07