onsemi NDSH10120C-F155 Silicon Carbide Schottky Diode

onsemi NDSH10120C-F155 Silicon Carbide (SiC) Schottky Diode provides superior switching performance and higher reliability compared to Silicon. The EliteSiC NDSH10120C-F155 features no reverse recovery current, temperature-independent switching characteristics, and excellent thermal performance. System benefits include high efficiency, fast operating frequency, increased power density, reduced EMI, and reduced system size and cost. Applications include general purpose, SMPS, solar inverters, UPS, and power switching circuits.

Features

  • +175°C maximum junction temperature
  • 49mJ Avalanche rated, single pulse
  • High surge current capacity
  • Positive temperature coefficient
  • Ease of paralleling
  • No reverse/forward recovery
  • TO-247-2LD case
  • Lead-free, Halogen-free/BFR-free, and RoHS-compliant

Applications

  • General purpose
  • Switch-mode power supplies (SMPS), solar inverters, and uninterruptible power supplies (UPS)
  • Power switching circuits

Specifications

  • 1200V maximum peak repetitive reverse voltage
  • 10A to 12A maximum continuous rectified forward current range
  • Maximum forward surge current
    • 459A to 546A non-repetitive peak range
    • 59A non-repetitive 
    • 31A repetitive
  • Maximum power dissipation
    • 94W at +25°C
    • 16W at +150°C
  • 1.39V to 1.94V typical forward voltage range
  • 200µA maximum reverse current
  • 46nC typical total capacitive charge
  • 32pF (at 800V) to 680pF (at 1V) typical total capacitance range
  • Maximum thermal resistance
    • 1.6°C/W junction-to-case
    • 40°C/W junction-to-ambient
  • -55°C to +175°C operating temperature range
Đã phát hành: 2024-02-08 | Đã cập nhật: 2024-06-19