Bộ tiền xử lý RF mới

Analog Devices AD9084 Apollo MxFE® Quad Mixed Signal Front-Ends are highly integrated devices featuring a 16-bit, 28GSPS maximum sample rate, RF digital-to-analog converter (DAC) core, and 12-bit, 20GSPS maximum sample rate, RF analog-to-digital converter (ADC) core. The Analog Devices AD9084 supports four transmitter channels and four receiver channels. These devices are well suited for applications requiring both wideband ADCs and DACs to process signal(s) having wide instantaneous bandwidth. AD9084 features a 48-lane, 28.21Gbps JESD204C or 20Gbps JESD204B data transceiver port, an on-chip clock multiplier, and digital signal processing (DSP) capability, targeting either wideband or multiband, direct-to-RF applications. The AD9084 also features a bypass mode that allows the full bandwidth capability of the ADC/DAC cores to bypass the DSP datapaths. These components also feature low-latency loopback and frequency-hopping modes targeted at phased array radar systems and electronic warfare applications.
-
Analog Devices Inc. AD9084 Apollo MxFE® Quad Mixed Signal Front-EndsIdeal for applications needing wideband ADCs and DACs to handle signals with broad bandwidth.7/18/2025 -
Qorvo QM55011 IoT Front End Modules (FEMs)Low-power cellular modules with universal multi-band PA and adaptive biasing scheme for efficiency.6/6/2025 -
Qorvo QPF4702 Wi-Fi® 7 RF Front End Module (FEM)Designed for Wi-Fi® 7 (802.11be) systems and operates at 5GHz - 7GHz medium power non-linear module.5/23/2025 -
Qorvo QM45508 5GHz-7GHz Wi-Fi® 7 Front End ModulesOffer high linear output power, efficient power dissipation, and superior throughput.4/24/2025 -
Qorvo QPF4609 6GHz Wi-Fi® 7 High-Power Front End Modules6GHz Wi-Fi 7 high-power Front End Module (FEM) designed for Wi-Fi 7 (802.11be) systems.12/26/2024 -
Qorvo QPF4509 5GHz Wi-Fi® 7 High-Power Front End Modules5GHz Wi-Fi® 7 high-power Front End Module (FEM) designed for Wi-Fi 7 (802.11be) systems.12/26/2024 -
Qorvo QPF4657 6GHz Wi-Fi® 7 High-Power Front End Modules6GHz Wi-Fi® 7 high-power Front End Module (FEM) designed for Wi-Fi 7 (802.11be) systems.12/26/2024 -
Analog Devices Inc. ADRF5532 Receiver Front EndsIntegrated RF, front-end multichip modules created for time division duplex (TDD) applications.8/12/2024 -
Qorvo QPF4202 2GHz Wi-Fi® 7 Front End ModulesFront End Modules offer an integrated Wi-Fi 7 (802.11be) systems solution.6/20/2024 -
Qorvo QPF4207 Wi-Fi® 7 Front End ModuleIdeal for Wi-Fi 7 (802.11be) systems and features a small form factor to minimize layout area.6/19/2024 -
Qorvo QPF4750 Wi-Fi 6 + 6E Medium Power Front End ModuleIdeal for Wi-Fi® 6E (802.11ax) systems, covering a wide bandwidth.4/16/2024 -
Qorvo QPF4209 2.4GHz Wi-Fi® 7 NonLinear Front End ModuleFeature a small form factor and integrated matching for an efficient layout.4/1/2024 -
NXP Semiconductors Battery Management Systems (BMS)Enhances the performance and ensures the safety of a battery pack composed of multiple cells.3/4/2024 -
Qorvo QPF4659 6GHz Wi-Fi® 7 High-Power Front End ModulesDesigned for Wi-Fi 7 (802.11be) systems and features integrated matching to minimize layout area.12/19/2023 -
Qorvo QPF4257 2GHz Wi-Fi® 7 High Power Front End ModuleOptimizes power consumption for a 5V supply while maximizing linear output power and throughput.11/20/2023 -
Qorvo QPF4559 Wi-Fi® 7 High-Power Front End ModuleDesigned for Wi-Fi® 7 (802.11be) systems with compact form factor and integrated matching.8/25/2023 -
Skyworks Solutions Inc. SKY55951-11 Front-End Module (FEM)Features an integrated L1 low-noise amplifier and post-filter along with an L5 LNA and post-filter.8/18/2023 -
Qorvo QM42500 2.4GHz Wi-Fi® 7 Front End ModuleDesigned for the demands of Wi-Fi® 7 (802.11be) systems.8/17/2023 -
Qorvo QM45500 5GHz to 7GHz Wi-Fi® 7 Front End ModuleDesigned for Wi-Fi® 7 (802.11be) systems and features a compact form factor.8/17/2023 -
Qorvo QPF4259 2GHz Wi-Fi® 7 High Power Front End ModuleOffers integrated matching and a compact form factor to minimize layout area in the application.8/1/2023 -
Qorvo QM42639 Wi-Fi® 7 Front End ModuleDesigned for Wi-Fi® 7 (802.11be) systems and features a compact form factor.7/13/2023 -
Qorvo QM45639 5GHz to 7GHz Wi-Fi® 7 Front End ModuleDesigned for Wi-Fi 7 (802.11be) systems and has a compact form factor.7/13/2023 -
NXP Semiconductors NCx3321 NFC Forum-Compliant Frontend ICsProvides superior RF performance for automotive applications.6/2/2023 -
Analog Devices Inc. Mô-đun đa chip đầu cuối RF ADRF5534Được thiết kế cho các ứng dụng duplex phân chia thời gian (TDD) và hoạt động từ 3,1 GHz đến 4,2 GHz.5/9/2023 -
Qorvo QPF4617 Wi-Fi® 6E Non-Linear Front End ModulesDesigned for Wi-Fi 6E (802.11ax) systems.3/23/2023 -