Same Sky CFM-25B 25mm & CFM-30B 30mm DC Axial Fans
Same Sky CFM-25B 25mm and CFM-30B 30mm DC Axial Fans feature a dual ball-bearing construction and multiple speed options for different cooling needs. Same Sky CFM-25B 25mm and CFM-30B 30mm DC Axial Fans offer 5VDC or 12VDC voltage rating options and a -10°C to +70°C operating temperature range. Auto restart protection comes standard on all models.Features
- 25mm x 25mm or 30mm x 30mm frame
- Multiple speed options for different cooling needs
- Auto-restart protection standard on all models
- 5VDC and 12VDC models
- Dual ball-bearing construction
- -10°C to +70°C operating temperature range
Specifications
- Airflow
- 1.35CFM to 2.51CFM (CFM-25B)
- 2.52CFM to 4.1CFM (CFM-30B)
- Rated speed
- 7000RPM to 13,000RPM (CFM-25B)
- 8000RPM to 13,000RPM (CFM-30B)
Videos
Đã phát hành: 2020-05-03
| Đã cập nhật: 2024-09-24