Teledyne Relays Reed Relays
Teledyne Reed Relays offer AC or DC switching solutions with long-life reliability (up to 1 billion cycles) using hermetically sealed contacts with glass tubing. These relays are packaged reed switches in multiple housing packages: DIP, SIP, metal cover shielded, or lightweight plastic packaged. 1A, 1B, 1C, and 2A contact forms are available with multiple coil voltages or ranges of Amp-Turns. An integrated diode option is also available.Features
- Long-life reliability
- Hermetically sealed contacts within glass tubes
- Multiple contact form options
- Multiple coil voltage options
- Integrated diode option available
- Options
- Industry-standard Dual-In-Line Package (DIP)
- Industry-standard Single-In-Line- Package (SIP)
- Metal Cover Shielded Relays
- Lightweight Plastic Packages
Applications
- Automated test equipment
- Remote sensing/measurement
- Telecommunications
- Security/access control
- Industrial control systems
- Dielectric voltage testing/Hi-Pot cable testing
- ESD sensitivity testing
- Medical equipment
- Power generation/conversion
- Power protection circuits
- Motor controllers
- Inductive load
Đã phát hành: 2021-08-27
| Đã cập nhật: 2022-03-11