Vishay / Siliconix SQJQ Automotive MOSFETs
Vishay / Siliconix SQJQ Automotive MOSFETs are N-Channel TrenchFET® power MOSFETs. These AEC-Q101-qualified MOSFETs are tested at 100% Rg and Unclamped Inductive Switching (UIS). The Vishay / Siliconix SQJQ Automotive MOSFETs offer very low RDS(on) and operate within -55°C to +175°C temperature range. These automotive-grade MOSFETs are available in a fully lead (Pb) free PowerPAK® 8x8L package with single/dual configurations. Typical applications include automotive, engine management, motor drives/actuators, body systems, and battery management.Features
- TrenchFET power MOSFETs
- AEC-Q101 qualified
- 100% Rg and UIS tested
- PowerPAK 8x8L package with single/dual configurations
- Fully lead-free devices
Applications
- Automotive
- Engine management
- Motor drives and actuators
- Battery management
- Body systems
PowerPAK Configurations
Videos
PowerPAK 8x8LR Infographic
Automotive 12V Infographic
Đã phát hành: 2020-10-07
| Đã cập nhật: 2024-12-13