NXP Semiconductors S32K396BMS-EVB Evaluation Board
NXP Semiconductors S32K396BMS-EVB Evaluation Board is used to demonstrate an integrated Electronic Control Unit (ECU) solution. The NXP Semiconductors S32K396BMS-EVB monitors battery voltage, temperature, and fault status, while the Vehicle Control Unit (VCU) samples simulate pedal position, gear, and other sensors. Software development is based on NXP's Real-Time Drivers (RTD). This proof of concept allows evaluation of the S32K37 electrification MCU and facilitates hardware and software development for BMS and VCU.Features
- Combines BMS and VCU functionalities in one ECU
- MC33665 as communication gateway and TPL transceiver to support daisy chain of BCC device MC33774 communication
- Supports multiple input/output interfaces: MSDI, ADC, GPIO, LSD, and HSD
- S32K396 microcontroller (289 MAPBGA soldered): a hardware and software compatible superset MCU of S32K376
- 4x CH high-side and 11x low-side switch
- 2x CH PWM capture interface
- 10x CH switch to ground input and 4x CH switch to programmable input MSDI interfaces
- 1x LPUART, 3x CAN interface, 1x LIN interface, and 1x 100BASE-T1 interface
- FS2633 (ASIL-D) system basis chip (SBC) for the board power supply and safety features
- PCA2131TF automotive tiny Real-Time Clock/calendar with alarm function
Applications
- Automotive
- Battery Management Systems (BMS)
- Vehicle Control Unit (VCU)
Board Layout
Block Diagram
Đã phát hành: 2024-04-03
| Đã cập nhật: 2024-08-05