onsemi FFSP0665B 650V 6A SiC Schottky Diodes

onsemi FFSP0665B 650V 6A Silicon Carbide Schottky Diodes use a technology that provides superior switching performance and higher reliability. onsemi FFSP0665B SiC Diodes feature temperature-independent switching characteristics, no reverse recovery current, and excellent thermal performance. Additional benefits include the highest efficiency, faster operating frequency, increased power density, reduced EMI, reduced system size, and increased cost-effectiveness. The FFSP0665B 650V, 6A SiC Schottky Diodes come in a TO-220-2LD package.

Features

  • +175°C maximum junction temperature
  • 26mJ avalanche rated
  • High surge current capacity
  • Positive temperature coefficient
  • Ease of paralleling
  • No Reverse Recovery / No Forward Recovery
  • Lead-free
  • Halogen-free/BFR-free
  • RoHS compliant

Applications

  • General purpose
  • Switch-mode power supplies (SMPS)
  • Solar inverters
  • Uninterruptible power supplies (UPS)
  • Power switching circuits

Electrical Connection

Location Circuit - onsemi FFSP0665B 650V 6A SiC Schottky Diodes
Đã phát hành: 2019-11-07 | Đã cập nhật: 2024-02-05